+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 5kHz | |
Operating current | 9mA | |
Diameter | 16.5mm | |
Height | 7mm | |
Operating voltage | 30V DC | |
Sound level | 84dB | |
Capacitance | 14.3nF | |
Body dimensions | Ø16.5x7mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 11mm | |
Operating temperature | -30...85°C |