+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF10.15.07

Wire: control cable; chainflex® CF10; 7G1.5mm2; black; stranded


Manufacturer: IGUS

Manufacturer part number:
CF10.15.07
TME Symbol:
CF10.15.07

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF10
Cable structure
7G1.5mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
11.5mm
Number of cores
7
Rated voltage
0.3kV/0.5kV
Core section
1.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
mineral oils, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...100°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight235 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF10.15.07
0 in TME stock
Net price for quantities from 1 m - 30.99 GBPGross price for quantities from 1 m - 37.19 GBP
Net price for quantities from 20 m - 27.89 GBPGross price for quantities from 20 m - 33.47 GBP
Net price for quantities from 50 m - 24.95 GBPGross price for quantities from 50 m - 29.94 GBP
Net price for quantities from 100 m - 21.70 GBPGross price for quantities from 100 m - 26.03 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m