+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF270.UL.10.06.D

Wire: servo drive; chainflex® CF270.UL.D; 6G1mm2; orange; Cu


Manufacturer: IGUS

Manufacturer part number:
CF270.UL.10.06.D
TME Symbol:
CF270.UL.10.06.D

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CF270.UL.D
Cable structure
6G1mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
9.5mm
Number of cores
6
Rated voltage
0.6kV/1kV
Core section
1mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10989 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight300 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF270.UL.10.06.D
0 in TME stock
Net price for quantities from 1 m - 15.82 GBPGross price for quantities from 1 m - 18.98 GBP
Net price for quantities from 20 m - 14.24 GBPGross price for quantities from 20 m - 17.08 GBP
Net price for quantities from 50 m - 12.66 GBPGross price for quantities from 50 m - 15.19 GBP
Net price for quantities from 100 m - 11.07 GBPGross price for quantities from 100 m - 13.29 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.