+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF270.UL.100.01.D

Wire: servo drive; chainflex® CF270.UL.D; 1x10mm2; orange; Cu


Manufacturer: IGUS

Manufacturer part number:
CF270.UL.100.01.D
TME Symbol:
CF270.UL.100.01.D

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CF270.UL.D
Cable structure
1x10mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
8.5mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
10mm2
Core marking
black, numbered
CPR standard
no classification
Earth core
none
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10492 UL 10973
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight141 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF270.UL.100.01.D
0 in TME stock
Net price for quantities from 1 m - 11.52 EURGross price for quantities from 1 m - 13.82 EUR
Net price for quantities from 20 m - 10.37 EURGross price for quantities from 20 m - 12.44 EUR
Net price for quantities from 50 m - 9.21 EURGross price for quantities from 50 m - 11.05 EUR
Net price for quantities from 100 m - 8.06 EURGross price for quantities from 100 m - 9.67 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m