+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF894.022

Wire: test lead cable; chainflex® CF894; hybrid; green; stranded

Manufacturer: IGUS

Manufacturer part number:
CF894.022
TME Symbol:
CF894.022

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF894
Kind of cable
hybrid
Cable structure
2x0.25mm2+5x0.5mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
8mm
Number of cores
7
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
Resistance to
most of oils, temperature
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 20236
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...80°C
Core section
  • 0.25mm2
  • 0.5mm2
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • testing
Gross weight82.3 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF894.022
0 in TME stock
Net price for quantities from 1 m - 6.14 EURGross price for quantities from 1 m - 7.37 EUR
Net price for quantities from 20 m - 5.53 EURGross price for quantities from 20 m - 6.63 EUR
Net price for quantities from 50 m - 4.91 EURGross price for quantities from 50 m - 5.90 EUR
Net price for quantities from 100 m - 4.30 EURGross price for quantities from 100 m - 5.16 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m