+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB400W-48S28

Converter: DC/DC; 400W; Uin: 18÷75VDC; Uout: 28VDC; Iout: 14.3A; THT


Manufacturer: CINCON

Manufacturer part number:
CFB400W-48S28
TME Symbol:
CFB400W-48S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.4kW
Input voltage
18...75V DC
Output voltage
28V DC
Output current
14.3A
Mounting
THT
Manufacturer series
CFB400W
Body dimensions
116.8x61x12.7mm
Efficiency
90.5%
Operating temperature
-40...100°C
Switching frequency
230kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight263.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB400W-48S28
0 in TME stock
Net price for quantities from 1 pcs - 298.66 USDGross price for quantities from 1 pcs - 358.40 USD
Net price for quantities from 10 pcs - 279.22 USDGross price for quantities from 10 pcs - 335.06 USD
Net price for quantities from 18 pcs - 268.61 USDGross price for quantities from 18 pcs - 322.34 USD
Net price for quantities from 25 pcs - 259.78 USDGross price for quantities from 25 pcs - 311.74 USD
Net price for quantities from 36 pcs - 240.34 USDGross price for quantities from 36 pcs - 288.41 USD
Net price for quantities from 50 pcs - 231.51 USDGross price for quantities from 50 pcs - 277.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.