+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFBBB

USB to Ethernet adapter; RJ45 socket,USB C plug; black; 0.15m


Manufacturer: VENTION

Manufacturer part number:
CFBBB
TME Symbol:
CFBBB

Specification

Manufacturer
VENTION
Type of PC accessories
USB to Ethernet adapter
Version
Ethernet, USB 3.0
Colour
black
Cable length
0.15m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
PC accessories features
  • chipset RTL8153
  • PnP
Gross weight28.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CFBBB
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.91 USDGross price for quantities from 1 pcs - 19.09 USD
Net price for quantities from 3 pcs - 15.02 USDGross price for quantities from 3 pcs - 18.03 USD
Net price for quantities from 5 pcs - 13.93 USDGross price for quantities from 5 pcs - 16.71 USD