+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFBUS.LB.022

Wire: data transmission; chainflex® CFBUS.LB; 4x0.5mm2; violet


Manufacturer: IGUS

Manufacturer part number:
CFBUS.LB.022
TME Symbol:
CFBUS.LB.022

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFBUS.LB
Cable structure
4x0.5mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
8mm
Number of cores
4
Rated voltage
50V
Core section
0.5mm2
Core marking
coloured
CPR standard
no classification
Earth core
yellow-green
Wave impedance
120Ω
Resistance to
abrasion, mineral oils, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free
Conform to the norm
UL 11807 UL 22354
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-55...70°C
Cable application
  • CAN bus
  • data transmission
  • FIELDBUS
  • industrial applications
  • power chain
Gross weight78 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFBUS.LB.022
0 in TME stock
Net price for quantities from 1 m - 18.25 USDGross price for quantities from 1 m - 21.89 USD
Net price for quantities from 20 m - 16.42 USDGross price for quantities from 20 m - 19.70 USD
Net price for quantities from 50 m - 14.60 USDGross price for quantities from 50 m - 17.52 USD
Net price for quantities from 100 m - 12.77 USDGross price for quantities from 100 m - 15.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.