+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFCLEAN1.03.07

Wire: control cable; chainflex® CFCLEAN1; 7x0.34mm2; white; 5mm


Manufacturer: IGUS

Manufacturer part number:
CFCLEAN1.03.07
TME Symbol:
CFCLEAN1.03.07

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CFCLEAN1
Cable structure
7x0.34mm2
Insulation colour
white
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Cable external diameter
5mm
Number of cores
7
Rated voltage
0.3kV
Core section
0.34mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
Resistance to
abrasion
Conform to the norm
UL 22417
Information
The UL Label and Mark on full factory packaging only
Braid material
teflon foil
Operating temperature
-25...90°C
Cable application
  • medical applications
  • power chain
Cable features
  • elastic
  • self-supporting
Gross weight50 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFCLEAN1.03.07
0 in TME stock
Net price for quantities from 1 m - 44.67 EURGross price for quantities from 1 m - 53.60 EUR
Net price for quantities from 20 m - 40.20 EURGross price for quantities from 20 m - 48.24 EUR
Net price for quantities from 50 m - 35.73 EURGross price for quantities from 50 m - 42.88 EUR
Net price for quantities from 100 m - 31.27 EURGross price for quantities from 100 m - 37.52 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.