+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFCLEAN1.07.05

Wire: control cable; chainflex® CFCLEAN1; 5G0.75mm2; white; 5.5mm


Manufacturer: IGUS

Manufacturer part number:
CFCLEAN1.07.05
TME Symbol:
CFCLEAN1.07.05

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CFCLEAN1
Cable structure
5G0.75mm2
Insulation colour
white
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Cable external diameter
5.5mm
Number of cores
5
Rated voltage
0.3kV
Core section
0.75mm2
Core marking
white, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
abrasion
Conform to the norm
UL 22417
Information
The UL Label and Mark on full factory packaging only
Braid material
teflon foil
Operating temperature
-25...90°C
Cable application
  • medical applications
  • power chain
Cable features
  • elastic
  • self-supporting
Gross weight50 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFCLEAN1.07.05
0 in TME stock
Net price for quantities from 1 m - 58.15 EURGross price for quantities from 1 m - 69.78 EUR
Net price for quantities from 20 m - 52.33 EURGross price for quantities from 20 m - 62.80 EUR
Net price for quantities from 50 m - 46.52 EURGross price for quantities from 50 m - 55.82 EUR
Net price for quantities from 100 m - 40.70 EURGross price for quantities from 100 m - 48.84 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.