+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | data transmission | |
Manufacturer series | chainflex® CFCLEAN3 | |
Cable structure | 6x2x0.14mm2 | |
Insulation colour | white | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | tinned copper braid | |
Cable external diameter | 5.5mm | |
Number of cores | 12 | |
Rated voltage | 0.3kV | |
Core section | 0.14mm2 | |
Core marking | colours with colour repetition | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 6 | |
Resistance to | abrasion | |
Conform to the norm | UL 22417 | |
Information | The UL Label and Mark on full factory packaging only | |
Braid material | teflon foil | |
Operating temperature | -25...90°C |