+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFCLEAN3.02.04.02

Wire: data transmission; chainflex® CFCLEAN3; 4x2x0.25mm2; white

Manufacturer: IGUS

Manufacturer part number:
CFCLEAN3.02.04.02
TME Symbol:
CFCLEAN3.02.04.02

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFCLEAN3
Cable structure
4x2x0.25mm2
Insulation colour
white
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
tinned copper braid
Cable external diameter
5.5mm
Number of cores
8
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
colours with colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
4
Resistance to
abrasion
Conform to the norm
UL 22417
Information
The UL Label and Mark on full factory packaging only
Braid material
teflon foil
Operating temperature
-25...90°C
Cable application
  • medical applications
  • power chain
Cable features
  • elastic
  • self-supporting
Gross weight50 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFCLEAN3.02.04.02
0 in TME stock
Net price for quantities from 1 m - 81.73 USDGross price for quantities from 1 m - 98.07 USD
Net price for quantities from 20 m - 73.55 USDGross price for quantities from 20 m - 88.26 USD
Net price for quantities from 50 m - 65.38 USDGross price for quantities from 50 m - 78.46 USD
Net price for quantities from 100 m - 57.21 USDGross price for quantities from 100 m - 68.65 USD
Amount (Multiplicity: 1)