+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFCLEAN4.015

Wire: test lead cable; chainflex® CFCLEAN4; white; stranded; 300V

Manufacturer: IGUS

Manufacturer part number:
CFCLEAN4.015
TME Symbol:
CFCLEAN4.015

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CFCLEAN4
Cable structure
4x0.5mm2+4x2x0.14mm2
Insulation colour
white
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Cable external diameter
6.5mm
Number of cores
12
Rated voltage
0.3kV
Core marking
colours with colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
4
Resistance to
abrasion
Cable features
self-supporting
Conform to the norm
UL 22417
Information
The UL Label and Mark on full factory packaging only
Braid material
teflon foil
Operating temperature
-25...90°C
Core section
  • 0.14mm2
  • 0.5mm2
Cable application
  • medical applications
  • power chain
Gross weight60 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFCLEAN4.015
0 in TME stock
Net price for quantities from 1 m - 103.41 EURGross price for quantities from 1 m - 124.09 EUR
Net price for quantities from 20 m - 93.07 EURGross price for quantities from 20 m - 111.68 EUR
Net price for quantities from 50 m - 82.73 EURGross price for quantities from 50 m - 99.27 EUR
Net price for quantities from 100 m - 72.39 EURGross price for quantities from 100 m - 86.87 EUR
Amount (Multiplicity: 1)