+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFF 10.21

Enclosure for connectors: HDC; size 57.27; for cable; high; PG21


Manufacturer: ILME

Manufacturer part number:
CFF 10.21
TME Symbol:
CFF10.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight170 g
Certificates
EAN code8015747218160
See other products in this category: ILME connectors ILME,
*
CFF 10.21
0 in TME stock
Net price for quantities from 5 pcs - 16.83 USDGross price for quantities from 5 pcs - 20.19 USD
Net price for quantities from 25 pcs - 16.10 USDGross price for quantities from 25 pcs - 19.32 USD
Net price for quantities from 50 pcs - 10.98 USDGross price for quantities from 50 pcs - 13.17 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.