+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CFFA-800

Guard; PA; screw; Vent size: Ø80mm; Body dim: 83.8x83.8x10mm; 30ppi


Manufacturer: Same Sky®

Manufacturer part number:
CFFA-800
TME Symbol:
CFFA-800

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
PA
Mounting
screw
Vent size
Ø80mm
Body dimensions
83.8x83.8x10mm
Fan filter density
30ppi
Mounting holes pitch
71mm
Gross weight65 g
Certificates
See other products in this category: Guards Same Sky®,
*
CFFA-800
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 300.
Multiple of: 1.
Product for special order