+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFKOAX2.01

Wire: coaxial; chainflex® CFKoax; black; stranded; Cu; 5.5mm; 500V


Manufacturer: IGUS

Manufacturer part number:
CFKOAX2.01
TME Symbol:
CFKOAX2.01

Specification

Manufacturer
IGUS
Type of wire
coaxial
Manufacturer series
chainflex® CFKoax
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
5.5mm
Rated voltage
0.5kV
CPR standard
no classification
Wave impedance
50Ω
Core diameter
2.95mm
Resistance to
mineral oils, moisture, most of oils, UV rays
Cable features
self-supporting
Operating temperature
-35...70°C
Cable application
  • digital video broadcasting
  • indoor
  • outdoor
  • power chain
Gross weight32.107 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFKOAX2.01
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 16.27 EURGross price for quantities from 1 m - 19.53 EUR
Net price for quantities from 20 m - 14.64 EURGross price for quantities from 20 m - 17.57 EUR
Net price for quantities from 50 m - 13.01 EURGross price for quantities from 50 m - 15.62 EUR
Net price for quantities from 100 m - 11.39 EURGross price for quantities from 100 m - 13.67 EUR