+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CINCON | |
Type of converter | AC/DC | |
Power | 4W | |
Input voltage | 85...305V AC, 120...431V DC | |
Output voltage | 24V DC | |
Output current | 0.166A | |
Efficiency | 82% | |
Manufacturer series | CFM04S | |
Body dimensions | 41.1x21x20mm | |
Mounting | PCB | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -40...80°C | |
Power consumption without load | <75mW | |
Switching frequency | 43kHz | |
Electrical connection | THT |