+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM06S050-E

Converter: AC/DC; 6W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 78%


Manufacturer: CINCON

Manufacturer part number:
CFM06S050-E
TME Symbol:
CFM06S050-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
6W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
1.2A
Efficiency
78%
Manufacturer series
CFM06S
Body dimensions
41.1x21x20mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.8W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight29.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM06S050-E
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 12.98 USD
Net price for quantities from 22 pcs - 10.20 USDGross price for quantities from 22 pcs - 12.23 USD
Net price for quantities from 44 pcs - 9.86 USDGross price for quantities from 44 pcs - 11.83 USD
Net price for quantities from 66 pcs - 9.46 USDGross price for quantities from 66 pcs - 11.36 USD
Net price for quantities from 110 pcs - 9.01 USDGross price for quantities from 110 pcs - 10.82 USD
Packaging method by the manufacturer:Tube = 22 pcs