+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM20S480

Converter: AC/DC; 20W; Uin: 90÷264VAC,120÷370VDC; Uout: 48VDC; 87%


Manufacturer: CINCON

Manufacturer part number:
CFM20S480
TME Symbol:
CFM20S480

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC, 120...370V DC
Output voltage
48V DC
Output current
0.42A
Efficiency
87%
Manufacturer series
CFM20S
Body dimensions
60.5x33x23mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...80°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight34.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM20S480
26 in TME stock
Net price for quantities from 1 pcs - 10.61 EURGross price for quantities from 1 pcs - 12.73 EUR
Net price for quantities from 6 pcs - 10.29 EURGross price for quantities from 6 pcs - 12.35 EUR
Net price for quantities from 10 pcs - 9.91 EURGross price for quantities from 10 pcs - 11.89 EUR
Net price for quantities from 26 pcs - 9.65 EURGross price for quantities from 26 pcs - 11.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs