+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM21S120-E

Converter: AC/DC; 20W; Uin: 90÷264VAC; 12VDC; Iout: 1.7A; 83%; CFM21


Manufacturer: CINCON

Manufacturer part number:
CFM21S120-E
TME Symbol:
CFM21S120-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC
Output voltage
12V DC
Output current
1.7A
Efficiency
83%
Manufacturer series
CFM21
Body dimensions
64.2x44.2x20.4mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
5.656kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
100kHz
Electrical connection
THT
Dimensions
Gross weight107.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM21S120-E
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 24.53 USDGross price for quantities from 1 pcs - 29.44 USD
Net price for quantities from 11 pcs - 23.13 USDGross price for quantities from 11 pcs - 27.76 USD
Net price for quantities from 33 pcs - 22.49 USDGross price for quantities from 33 pcs - 26.99 USD
Net price for quantities from 55 pcs - 21.60 USDGross price for quantities from 55 pcs - 25.91 USD
Net price for quantities from 110 pcs - 20.57 USDGross price for quantities from 110 pcs - 24.69 USD