+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM21S240-E

Converter: AC/DC; 20W; Uin: 90÷264VAC; 24VDC; Iout: 0.9A; 85%; CFM21


Manufacturer: CINCON

Manufacturer part number:
CFM21S240-E
TME Symbol:
CFM21S240-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC
Output voltage
24V DC
Output current
0.9A
Efficiency
85%
Manufacturer series
CFM21
Body dimensions
64.2x44.2x20.4mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
5.656kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
100kHz
Electrical connection
THT
Dimensions
Gross weight107.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM21S240-E
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.86 USDGross price for quantities from 1 pcs - 37.03 USD
Net price for quantities from 11 pcs - 29.09 USDGross price for quantities from 11 pcs - 34.92 USD
Net price for quantities from 33 pcs - 28.30 USDGross price for quantities from 33 pcs - 33.95 USD
Net price for quantities from 55 pcs - 27.17 USDGross price for quantities from 55 pcs - 32.60 USD
Net price for quantities from 110 pcs - 25.88 USDGross price for quantities from 110 pcs - 31.05 USD