+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S050

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 81%


Manufacturer: CINCON

Manufacturer part number:
CFM25S050
TME Symbol:
CFM25S050

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
4A
Efficiency
81%
Manufacturer series
CFM25S
Body dimensions
50.8x27.94x24.9mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM25S050
5 in TME stock
Net price for quantities from 1 pcs - 16.02 EURGross price for quantities from 1 pcs - 19.22 EUR
Net price for quantities from 10 pcs - 15.10 EURGross price for quantities from 10 pcs - 18.12 EUR
Net price for quantities from 26 pcs - 14.61 EURGross price for quantities from 26 pcs - 17.53 EUR
Net price for quantities from 50 pcs - 14.10 EURGross price for quantities from 50 pcs - 16.92 EUR
Net price for quantities from 100 pcs - 13.35 EURGross price for quantities from 100 pcs - 16.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts