+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S120-E

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 12VDC; 84%


Manufacturer: CINCON

Manufacturer part number:
CFM25S120-E
TME Symbol:
CFM25S120-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
12V DC
Output current
2.1A
Efficiency
84%
Manufacturer series
CFM25S
Body dimensions
53.1x30.3x24.8mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight159.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM25S120-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.48 USDGross price for quantities from 1 pcs - 32.98 USD
Net price for quantities from 10 pcs - 25.91 USDGross price for quantities from 10 pcs - 31.08 USD
Net price for quantities from 26 pcs - 25.20 USDGross price for quantities from 26 pcs - 30.23 USD
Net price for quantities from 50 pcs - 24.19 USDGross price for quantities from 50 pcs - 29.02 USD
Net price for quantities from 100 pcs - 22.90 USDGross price for quantities from 100 pcs - 27.48 USD