+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CFM25S480-E

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 48VDC; 87%


Manufacturer: CINCON

Manufacturer part number:
CFM25S480-E
TME Symbol:
CFM25S480-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
48V DC
Output current
0.52A
Efficiency
87%
Manufacturer series
CFM25S
Body dimensions
53.1x30.3x24.8mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight157.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM25S480-E
0 in TME stock
Net price for quantities from 1 pcs - 23.64 EURGross price for quantities from 1 pcs - 28.37 EUR
Net price for quantities from 10 pcs - 22.29 EURGross price for quantities from 10 pcs - 26.74 EUR
Net price for quantities from 26 pcs - 21.68 EURGross price for quantities from 26 pcs - 26.00 EUR
Net price for quantities from 50 pcs - 20.81 EURGross price for quantities from 50 pcs - 24.97 EUR
Net price for quantities from 100 pcs - 19.70 EURGross price for quantities from 100 pcs - 23.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.