+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S480

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 48VDC; 87%


Manufacturer: CINCON

Manufacturer part number:
CFM25S480
TME Symbol:
CFM25S480

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
48V DC
Output current
0.52A
Efficiency
87%
Manufacturer series
CFM25S
Body dimensions
50.8x27.94x24.9mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight85.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM25S480
0 in TME stock
Net price for quantities from 1 pcs - 20.04 EURGross price for quantities from 1 pcs - 24.04 EUR
Net price for quantities from 10 pcs - 18.89 EURGross price for quantities from 10 pcs - 22.67 EUR
Net price for quantities from 26 pcs - 18.27 EURGross price for quantities from 26 pcs - 21.93 EUR
Net price for quantities from 50 pcs - 17.64 EURGross price for quantities from 50 pcs - 21.17 EUR
Net price for quantities from 100 pcs - 16.70 EURGross price for quantities from 100 pcs - 20.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.