+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CFM41S050-E

Converter: AC/DC; 40W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 87%


Manufacturer: CINCON

Manufacturer part number:
CFM41S050-E
TME Symbol:
CFM41S050-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
6A
Efficiency
87%
Manufacturer series
CFM41S
Body dimensions
54.37x54.37x26.5mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
2"x2"
Dimensions
Gross weight142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM41S050-E
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 27.25 USDGross price for quantities from 1 pcs - 32.69 USD
Net price for quantities from 10 pcs - 25.55 USDGross price for quantities from 10 pcs - 30.66 USD
Net price for quantities from 25 pcs - 24.28 USDGross price for quantities from 25 pcs - 29.13 USD
Net price for quantities from 50 pcs - 23.29 USDGross price for quantities from 50 pcs - 27.95 USD
Net price for quantities from 100 pcs - 21.60 USDGross price for quantities from 100 pcs - 25.92 USD