+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM41S150

Converter: AC/DC; 40W; Uin: 90÷264VAC,120÷370VDC; Uout: 15VDC; 90%


Manufacturer: CINCON

Manufacturer part number:
CFM41S150
TME Symbol:
CFM41S150

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 120...370V DC
Output voltage
15V DC
Output current
2.67A
Efficiency
90%
Manufacturer series
CFM41S
Body dimensions
50.8x50.8x25.6mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
2"x2"
Dimensions
Gross weight69.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM41S150
16 in TME stock
Net price for quantities from 1 pcs - 23.93 USDGross price for quantities from 1 pcs - 28.71 USD
Net price for quantities from 10 pcs - 22.56 USDGross price for quantities from 10 pcs - 27.07 USD
Net price for quantities from 25 pcs - 21.44 USDGross price for quantities from 25 pcs - 25.72 USD
Net price for quantities from 50 pcs - 20.57 USDGross price for quantities from 50 pcs - 24.68 USD
Net price for quantities from 100 pcs - 19.19 USDGross price for quantities from 100 pcs - 23.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts