+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM50S120-E

Converter: AC/DC; 50W; Uin: 80÷264VAC; 12VDC; Iout: 4.17A; 87%; 65kHz

Manufacturer: CINCON

Manufacturer part number:
CFM50S120-E
TME Symbol:
CFM50S120-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
50W
Input voltage
80...264V AC
Output voltage
12V DC
Output current
4.17A
Efficiency
87%
Manufacturer series
CFM50S
Body dimensions
55.2x79.8x30.5mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.25kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Dimensions
Gross weight236.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM50S120-E
10 in TME stock
Net price for quantities from 1 pcs - 25.65 USDGross price for quantities from 1 pcs - 30.78 USD
Net price for quantities from 5 pcs - 23.44 USDGross price for quantities from 5 pcs - 28.13 USD
Net price for quantities from 10 pcs - 22.54 USDGross price for quantities from 10 pcs - 27.05 USD
Net price for quantities from 25 pcs - 21.50 USDGross price for quantities from 25 pcs - 25.79 USD
Net price for quantities from 50 pcs - 20.74 USDGross price for quantities from 50 pcs - 24.89 USD
Net price for quantities from 100 pcs - 20.01 USDGross price for quantities from 100 pcs - 24.01 USD
Net price for quantities from 250 pcs - 19.17 USDGross price for quantities from 250 pcs - 23.00 USD
Net price for quantities from 500 pcs - 18.95 USDGross price for quantities from 500 pcs - 22.73 USD
No. of pieces (Multiplicity: 1)