+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM50S150-E

Converter: AC/DC; 50W; Uin: 80÷264VAC; 15VDC; Iout: 3.33A; 88%; 65kHz


Manufacturer: CINCON

Manufacturer part number:
CFM50S150-E
TME Symbol:
CFM50S150-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
50W
Input voltage
80...264V AC
Output voltage
15V DC
Output current
3.33A
Efficiency
88%
Manufacturer series
CFM50S
Body dimensions
55.2x79.8x30.5mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.25kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Dimensions
Gross weight238.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM50S150-E
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.32 EURGross price for quantities from 1 pcs - 27.98 EUR
Net price for quantities from 5 pcs - 21.31 EURGross price for quantities from 5 pcs - 25.57 EUR
Net price for quantities from 10 pcs - 20.49 EURGross price for quantities from 10 pcs - 24.59 EUR
Net price for quantities from 25 pcs - 19.54 EURGross price for quantities from 25 pcs - 23.45 EUR
Net price for quantities from 50 pcs - 18.86 EURGross price for quantities from 50 pcs - 22.63 EUR
Net price for quantities from 100 pcs - 18.19 EURGross price for quantities from 100 pcs - 21.83 EUR
Net price for quantities from 250 pcs - 17.43 EURGross price for quantities from 250 pcs - 20.91 EUR
Net price for quantities from 500 pcs - 16.82 EURGross price for quantities from 500 pcs - 20.18 EUR