+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM50S240-E

Converter: AC/DC; 50W; Uin: 80÷264VAC; 24VDC; Iout: 2.08A; 89%; 65kHz


Manufacturer: CINCON

Manufacturer part number:
CFM50S240-E
TME Symbol:
CFM50S240-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
50W
Input voltage
80...264V AC
Output voltage
24V DC
Output current
2.08A
Efficiency
89%
Manufacturer series
CFM50S
Body dimensions
55.2x79.8x30.5mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.25kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Dimensions
Gross weight235.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM50S240-E
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 28.72 USD
Net price for quantities from 5 pcs - 21.86 USDGross price for quantities from 5 pcs - 26.24 USD
Net price for quantities from 10 pcs - 21.03 USDGross price for quantities from 10 pcs - 25.24 USD
Net price for quantities from 25 pcs - 19.99 USDGross price for quantities from 25 pcs - 23.98 USD
Net price for quantities from 50 pcs - 19.22 USDGross price for quantities from 50 pcs - 23.06 USD
Net price for quantities from 100 pcs - 18.49 USDGross price for quantities from 100 pcs - 22.18 USD
Net price for quantities from 250 pcs - 17.57 USDGross price for quantities from 250 pcs - 21.07 USD
Net price for quantities from 500 pcs - 16.90 USDGross price for quantities from 500 pcs - 20.27 USD