+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM61S150-E

Converter: AC/DC; 60W; Uin: 90÷264VAC,120÷370VDC; Uout: 15VDC; 89%


Manufacturer: CINCON

Manufacturer part number:
CFM61S150-E
TME Symbol:
CFM61S150-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
60W
Input voltage
90...264V AC, 120...370V DC
Output voltage
15V DC
Output current
4A
Efficiency
89%
Manufacturer series
CFM61S
Body dimensions
54.25x54.25x35.8mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
2"x2"
Dimensions
Gross weight204 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM61S150-E
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 28.12 EURGross price for quantities from 1 pcs - 33.74 EUR
Net price for quantities from 10 pcs - 26.51 EURGross price for quantities from 10 pcs - 31.81 EUR
Net price for quantities from 25 pcs - 25.78 EURGross price for quantities from 25 pcs - 30.93 EUR
Net price for quantities from 50 pcs - 24.60 EURGross price for quantities from 50 pcs - 29.52 EUR
Net price for quantities from 100 pcs - 23.43 EURGross price for quantities from 100 pcs - 28.11 EUR