+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM61S360-E

Power supply: switching; for building in,open; 60W; 120÷370VDC

Manufacturer: CINCON

Manufacturer part number:
CFM61S360-E
TME Symbol:
CFM61S360-E

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
for building in, open
Power
60W
Number of outputs
1
Output voltage
36V, 36V DC
Output current
1.67A
Operating temperature
-30...80°C
Mounting
THT
Efficiency
89%
Body dimensions
54.3x54.3x35.8mm
Manufacturer series
CFM61S
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight190 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM61S360-E
0 in TME stock
Net price for quantities from 1 pcs - 34.60 USDGross price for quantities from 1 pcs - 41.52 USD
Net price for quantities from 10 pcs - 33.56 USDGross price for quantities from 10 pcs - 40.27 USD
Net price for quantities from 100 pcs - 27.27 USDGross price for quantities from 100 pcs - 32.72 USD
No. of pieces (Multiplicity: 1)