+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VENTION | |
Type of PC accessories | USB to Ethernet adapter | |
Version | Ethernet, USB 3.0 | |
PC accessories features | chipset AX88179A | |
Colour | silver | |
Cable length | 0.15m | |
Contact plating | nickel plated | |
Insulation colour | black | |
Wire insulation material | PVC | |
Software | compatible Android, compatible Windows 8, compatible Windows 10 |