+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | data transmission | |
Manufacturer series | chainflex® CFROBOT8 | |
Cable structure | 2x2x0.34mm2 | |
Insulation colour | green | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 8.5mm | |
Number of cores | 4 | |
Rated voltage | 50V | |
Core section | 0.34mm2 | |
Core marking | coloured | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 2 | |
Wave impedance | 100Ω | |
Resistance to | coolant, mechanical stesses, mineral oils, moisture, most of oils, temperature, torsion, UV rays | |
Kind of material | no flame propagation | |
Conform to the norm | UL 1589 UL 20963 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -25...70°C |