+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT8.PLUS.001

Wire: data transmission; chainflex® CFROBOT8.PLUS; 2x0.25mm2

Manufacturer: IGUS

Manufacturer part number:
CFROBOT8.PLUS.001
TME Symbol:
CFROBOT8.PLUS.001

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFROBOT8.PLUS
Cable structure
2x0.25mm2
Insulation colour
navy blue
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
9mm
Number of cores
2
Rated voltage
50V
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Wave impedance
150Ω
Resistance to
coolant, mechanical stesses, mineral oils, moisture, most of oils, temperature, torsion, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 1598 UL 21161
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...70°C
Cable application
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • PROFIBUS
  • robotics
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight75 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT8.PLUS.001
0 in TME stock
Net price for quantities from 1 m - 52.54 EURGross price for quantities from 1 m - 63.05 EUR
Net price for quantities from 20 m - 47.29 EURGross price for quantities from 20 m - 56.75 EUR
Net price for quantities from 50 m - 42.03 EURGross price for quantities from 50 m - 50.44 EUR
Net price for quantities from 100 m - 36.78 EURGross price for quantities from 100 m - 44.14 EUR
Amount (Multiplicity: 1)