+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT8.PLUS.045

Wire: data transmission; chainflex® CFROBOT8.PLUS; 4x2x0.15mm2


Manufacturer: IGUS

Manufacturer part number:
CFROBOT8.PLUS.045
TME Symbol:
CFROBOT8.PLUS.045

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFROBOT8.PLUS
Cable structure
4x2x0.15mm2
Insulation colour
navy blue
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
7.5mm
Number of cores
8
Rated voltage
50V
Core section
0.15mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
4
Wave impedance
100Ω
Ethernet category
Cat 5e
Resistance to
coolant, mechanical stesses, mineral oils, moisture, most of oils, temperature, torsion, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 1598 UL 21161
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...70°C
Cable application
  • data transmission
  • indoor
  • industrial applications
  • industrial Ethernet
  • outdoor
  • power chain
  • robotics
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight60 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT8.PLUS.045
0 in TME stock
Net price for quantities from 1 m - 55.40 GBPGross price for quantities from 1 m - 66.48 GBP
Net price for quantities from 20 m - 49.86 GBPGross price for quantities from 20 m - 59.84 GBP
Net price for quantities from 50 m - 44.33 GBPGross price for quantities from 50 m - 53.19 GBP
Net price for quantities from 100 m - 38.78 GBPGross price for quantities from 100 m - 46.54 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.