+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFSOFT1.02.03

Wire: control cable; 3x0.25mm2; PVC; black; stranded; Cu,tinned


Manufacturer: IGUS

Manufacturer part number:
CFSOFT1.02.03
TME Symbol:
CFSOFT1.02.03

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
3x0.25mm2
Wire insulation material
PVC
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Manufacturer series
chainflex® CFSOFT1
Core section
0.25mm2
Number of cores
3
Cable external diameter
5.5mm
Rated voltage
0.3kV/0.5kV
Core marking
colours without colour repetition
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
most of oils
Kind of material
no flame propagation
Conform to the norm
UL 2464 UL 10493
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • power chain
  • rapid handling systems
Cable features
  • elastic
  • self-supporting
Gross weight32 g
Certificates
See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CFSOFT1.02.03
0 in TME stock
Net price for quantities from 1 m - 5.71 GBPGross price for quantities from 1 m - 6.85 GBP
Net price for quantities from 20 m - 5.14 GBPGross price for quantities from 20 m - 6.16 GBP
Net price for quantities from 50 m - 4.57 GBPGross price for quantities from 50 m - 5.48 GBP
Net price for quantities from 100 m - 4.00 GBPGross price for quantities from 100 m - 4.80 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.