+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFSPECIAL.182.045

Wire: data transmission; chainflex® CFSPECIAL.182; 4x2x0.15mm2

Manufacturer: IGUS

Manufacturer part number:
CFSPECIAL.182.045
TME Symbol:
CFSPECIAL.182.045

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFSPECIAL.182
Cable structure
4x2x0.15mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Cable external diameter
10mm
Number of cores
8
Rated voltage
50V
Core section
0.15mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
4
Wave impedance
100Ω
Ethernet category
Cat 5e
Resistance to
coolant, elongation, mechanical stesses, mineral oils, most of oils, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10138 UL 20233
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • industrial Ethernet
  • power chain
Cable features
  • elastic
  • self-supporting
  • twisted pair conductors
Gross weight138 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFSPECIAL.182.045
0 in TME stock
Net price for quantities from 1 m - 40.70 EURGross price for quantities from 1 m - 48.84 EUR
Net price for quantities from 20 m - 36.63 EURGross price for quantities from 20 m - 43.95 EUR
Net price for quantities from 50 m - 32.56 EURGross price for quantities from 50 m - 39.06 EUR
Net price for quantities from 100 m - 28.69 EURGross price for quantities from 100 m - 34.43 EUR
Amount (Multiplicity: 1)