+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CFUHB

USB to Ethernet adapter; 10/100/1000/2500Mbps; grey; 0.15m


Manufacturer: VENTION

Manufacturer part number:
CFUHB
TME Symbol:
CFUHB

Specification

Manufacturer
VENTION
Type of PC accessories
USB to Ethernet adapter
Interface
10/100/1000/2500Mbps
Colour
grey
Cable length
0.15m
Enclosure material
ABS, aluminium
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Gross weight66.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CFUHB
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 29.00 USD
Net price for quantities from 3 pcs - 21.15 USDGross price for quantities from 3 pcs - 25.38 USD