+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFXL42.1

Relief clamp; H: 80mm; Øcable: 38÷42mm

Manufacturer: IGUS

Manufacturer part number:
CFXL42.1
TME Symbol:
CFXL42.1

Specification

Manufacturer
IGUS
Type of cable accessories
relief clamp
B dimension
48mm
Height
80mm
Cable external diameter
38...42mm
Gross weight5 g
Certificates
See other products in this category: Cable Holders IGUS,
*
CFXL42.1
0 in TME stock
Net price for quantities from 1 pcs - 12.86 EURGross price for quantities from 1 pcs - 15.43 EUR
Net price for quantities from 3 pcs - 11.79 EURGross price for quantities from 3 pcs - 14.14 EUR
Net price for quantities from 5 pcs - 10.36 EURGross price for quantities from 5 pcs - 12.43 EUR
No. of pieces (Multiplicity: 1)