+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG111A2

Switch: capacitive; Pos: 2; SPST-NO; 0.2A/24VDC; OFF-(ON); Ø29x5mm

Manufacturer: APEM

Manufacturer part number:
CG111A2
TME Symbol:
CG111A2

Specification

Manufacturer
APEM
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.2A / 24V DC
Switching method
OFF-(ON)
Illumination
none
Operating temperature
-40...70°C
Mechanical durability
50000000 cycles
Body dimensions
Ø29x5mm
Operating voltage
12V DC
Gross weight10 g
Certificates
See other products in this category: Capacitive switches APEM,
*
CG111A2
0 in TME stock
Net price for quantities from 120 pcs - 31.15 USDGross price for quantities from 120 pcs - 37.37 USD
Net price for quantities from 260 pcs - 29.30 USDGross price for quantities from 260 pcs - 35.16 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 120.
Multiplicity: 20.