+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG341AD-10.0

Cable; D-Sub 15pin HD plug,both sides; black; 10m; Øcable: 8mm


Manufacturer: VCOM

Manufacturer part number:
CG341AD-10.0
TME Symbol:
CG341AD-10.0

Specification

Manufacturer
VCOM
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
10m
Cable external diameter
8mm
Contact plating
nickel plated
Connector colour
blue
Wire insulation material
PVC
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight869.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VCOM,
*
CG341AD-10.0
71 in TME stock
Net price for quantities from 1 pcs - 9.21 EURGross price for quantities from 1 pcs - 11.04 EUR
Net price for quantities from 3 pcs - 7.86 EURGross price for quantities from 3 pcs - 9.43 EUR
Net price for quantities from 5 pcs - 6.55 EURGross price for quantities from 5 pcs - 7.85 EUR
Net price for quantities from 10 pcs - 6.11 EURGross price for quantities from 10 pcs - 7.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.