+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG341D-1.8

Cable; D-Sub 15pin HD plug,both sides; black; 1.8m; Øcable: 8mm

Manufacturer: VCOM

Manufacturer part number:
CG341D-1.8
TME Symbol:
CG341D-1.8

Specification

Manufacturer
VCOM
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
1.8m
Cable external diameter
8mm
Contact plating
nickel plated
Connector colour
black
Wire insulation material
PVC
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight245.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VCOM,
*
CG341D-1.8
45 in TME stock
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 5 pcs - 2.80 EURGross price for quantities from 5 pcs - 3.36 EUR
Net price for quantities from 10 pcs - 2.31 EURGross price for quantities from 10 pcs - 2.77 EUR
Net price for quantities from 25 pcs - 2.05 EURGross price for quantities from 25 pcs - 2.46 EUR
No. of pieces (Multiplicity: 1)