+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGA3E2C0G2A080D080AD

Capacitor: ceramic; MLCC; 8pF; 100V; C0G (NP0); ±0.5pF; SMD; 0603


Manufacturer: TDK

Manufacturer part number:
CGA3E2C0G2A080D080AD
TME Symbol:
CGA3E2C0G2A080DAD

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
8pF
Operating voltage
100V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.5pF
Mounting
SMD
Case - inch
0603
Case - mm
1608
Roll diameter max.
178mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
CGA3E2C0G2A080D080AD
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.03 GBPGross price for quantities from 4000 pcs - 0.04 GBP
Net price for quantities from 8000 pcs - 0.03 GBPGross price for quantities from 8000 pcs - 0.04 GBP
Net price for quantities from 12000 pcs - 0.03 GBPGross price for quantities from 12000 pcs - 0.03 GBP
Net price for quantities from 24000 pcs - 0.03 GBPGross price for quantities from 24000 pcs - 0.03 GBP