+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGA3E2NP02A102J080AA

Capacitor: ceramic; MLCC; 1nF; 100V; C0G (NP0); ±5%; SMD; 0603; 178mm

Manufacturer: TDK

Manufacturer part number:
CGA3E2NP02A102J080AA
TME Symbol:
CGA3E2NP02A102JAA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1nF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Roll diameter max.
178mm
Operating temperature
-55...150°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
CGA3E2NP02A102J080AA
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 GBPGross price for quantities from 4000 pcs - 0.03 GBP
Net price for quantities from 8000 pcs - 0.02 GBPGross price for quantities from 8000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 4 000)
Hardly available product