+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGA690

RCD breaker; Inom: 125A; Ires: 500mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
CGA690
TME Symbol:
CGA690

Specification

Manufacturer
HAGER
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
0.125kA
Residual current
500mA
Max surge current
250A
Number of poles
3+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...50mm2
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Conform to the norm
EN 61008-1
Trade name
RCD
Gross weight397 g
Certificates
EAN code3250611624424
See other products in this category: RCD Circuit Breakers HAGER,
*
CGA690
0 in TME stock
Net price for quantities from 1 pcs - 245.36 EURGross price for quantities from 1 pcs - 294.43 EUR
Net price for quantities from 3 pcs - 230.54 EURGross price for quantities from 3 pcs - 276.65 EUR
Net price for quantities from 5 pcs - 214.07 EURGross price for quantities from 5 pcs - 256.89 EUR
No. of pieces (Multiplicity: 1)