+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGI 10

Enclosure for connectors: HDC; size 57.27; for panel mounting


Manufacturer: ILME

Manufacturer part number:
CGI 10
TME Symbol:
CGI10

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for panel mounting
Locking system
threaded joint
IP rating
IP66, IP68, IP69
Application - series/manufacturer
IP68
Insert mounting
57x27mm
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight140.5 g
Certificates
EAN code8015747141147
See other products in this category: ILME connectors ILME,
*
CGI 10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.03 EURGross price for quantities from 1 pcs - 46.84 EUR
Net price for quantities from 5 pcs - 31.93 EURGross price for quantities from 5 pcs - 38.32 EUR
Net price for quantities from 20 pcs - 26.08 EURGross price for quantities from 20 pcs - 31.30 EUR