+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGI 24

Enclosure for connectors: HDC; size 104.27; for panel mounting

Manufacturer: ILME

Manufacturer part number:
CGI 24
TME Symbol:
CGI24

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for panel mounting
Locking system
threaded joint
IP rating
IP66, IP68, IP69
Application - series/manufacturer
IP68
Insert mounting
104x27mm
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight184 g
Certificates
EAN code8015747117647
See other products in this category: ILME connectors ILME,
*
CGI 24
0 in TME stock
Net price for quantities from 1 pcs - 50.45 USDGross price for quantities from 1 pcs - 60.54 USD
Net price for quantities from 5 pcs - 41.28 USDGross price for quantities from 5 pcs - 49.54 USD
Net price for quantities from 20 pcs - 33.71 USDGross price for quantities from 20 pcs - 40.45 USD
No. of pieces (Multiplicity: 1)