+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGLA-4

Guide; polyamide; natural; A: 38.4mm; B: 20mm; C: 9.2mm; D: 6.4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
CGLA-4
TME Symbol:
CGLA-4

Specification

Manufacturer
FIX&FASTEN
Type of spacer
guide
Material
polyamide
Colour
natural
A dimension
38.4mm
B dimension
20mm
Mounting
snap fastener
C dimension
9.2mm
D dimension
6.4mm
E dimension
3.4mm
Mounting hole diameter
3mm
F dimension
3.2mm
Dimensions
Gross weight1.636 g
Certificates
See other products in this category: PCB Brackets and Guides FIX&FASTEN,
*
CGLA-4
5612 in TME stock
Net price for quantities from 5 pcs - 0.20 EURGross price for quantities from 5 pcs - 0.24 EUR
Net price for quantities from 25 pcs - 0.18 EURGross price for quantities from 25 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs