+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGLA-8

Guide; polyamide; natural; A: 81mm; B: 60mm; Mounting: snap fastener


Manufacturer: FIX&FASTEN

Manufacturer part number:
CGLA-8
TME Symbol:
CGLA-8

Specification

Manufacturer
FIX&FASTEN
Type of spacer
guide
Material
polyamide
Colour
natural
A dimension
81mm
B dimension
60mm
Mounting
snap fastener
C dimension
8mm
D dimension
6mm
E dimension
3mm
Mounting hole diameter
3mm
F dimension
3mm
Dimensions
Gross weight3.05 g
Certificates
See other products in this category: PCB Brackets and Guides FIX&FASTEN,
*
CGLA-8
4160 in TME stock
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 250 pcs - 0.12 EURGross price for quantities from 250 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs